Clipsal Electrical 56 Orange Matt Polyvinyl Chloride Back Box, IP66, Wall Mount, 4 Gangs 198 mm 198mm 63 mm

Subtotal (1 unit)*

$119.18

(exc. GST)

$131.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.18

*price indicative

RS Stock No.:
214-1837
Mfr. Part No.:
56E4-RO
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Number of Gangs

4

Product Type

Back Box

Depth

63mm

Series

56

Material

Polyvinyl Chloride

Earth Terminal

No

Width

198mm

Colour

Orange

Finish

Matt

IP Rating

IP66

Knockout

No

Fixing Standard

No

Range

Clipsal-56 Series

Standards/Approvals

AS 3100

Mount Type

Wall

Height

198mm

COO (Country of Origin):
VN
The Clipsal Electrical 56 series enclosure is ideally suited for domestic, commercial or industrial applications. It also has maximum impact resistance.

IP66 rating

Ambient air temperature for operation is -25 to 75°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy