Clipsal Electrical WMMG2 Yellow Aluminium Back Box, 2 Gangs 105 mm 124mm
- RS Stock No.:
- 231-3519
- Mfr. Part No.:
- WMMG2
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$492.27
(exc. GST)
$541.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $492.27 |
*price indicative
- RS Stock No.:
- 231-3519
- Mfr. Part No.:
- WMMG2
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Back Box | |
| Number of Gangs | 2 | |
| Series | WMMG2 | |
| Material | Aluminium | |
| Width | 124mm | |
| Colour | Yellow | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Back Box | ||
Number of Gangs 2 | ||
Series WMMG2 | ||
Material Aluminium | ||
Width 124mm | ||
Colour Yellow | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
Height 105mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical enclosure multigang. It has a 2 gang and it made of cast aluminium material.
Green Premium product
Mercury free
Related links
- Clipsal Electrical White Aluminium Back Box, 4 Gangs
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 2 Gangs 198 mm 102mm 63 mm
- Clipsal Electrical 56 Grey Matt Polycarbonate Back Box Surface Mount, 2 Gangs 192 mm 95mm 78 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Wall Mount, 2 Gangs 101mm 63 mm
- Clipsal Electrical 56 White Matt Polycarbonate Back Box Surface Mount, 2 Gangs 107 mm 101mm 77 mm
- Clipsal Electrical 56 Grey Matt Polycarbonate Back Box Surface Mount, 2 Gangs 107 mm 101mm 77 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 2 Gangs 198 mm 102mm 40 mm
- Clipsal Electrical 56 Dark Grey Matt Polyvinyl Chloride Back Box Wall Mount, 2 Gangs 198 mm 102mm 63 mm
