Legrand 6000 White White Aluminium Back Box, IP44, Flush Mount, 1 Gangs 88mm 48.5 mm
- RS Stock No.:
- 687-907
- Mfr. Part No.:
- 600041
- Brand:
- Legrand
Subtotal (1 unit)*
$1,560.59
(exc. GST)
$1,716.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,560.59 |
*price indicative
- RS Stock No.:
- 687-907
- Mfr. Part No.:
- 600041
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Depth | 48.5mm | |
| Material | Aluminium | |
| Series | 6000 | |
| Width | 88mm | |
| Colour | White | |
| Finish | White | |
| IP Rating | IP44 | |
| Range | dooxie TM | |
| Standards/Approvals | No | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Depth 48.5mm | ||
Material Aluminium | ||
Series 6000 | ||
Width 88mm | ||
Colour White | ||
Finish White | ||
IP Rating IP44 | ||
Range dooxie TM | ||
Standards/Approvals No | ||
Mount Type Flush | ||
Non Compliant
- COO (Country of Origin):
- HU
The Legrand Dooxie 1-post surface-mounted frame, with a white finish, allows you to install Dooxie equipment without making holes in the walls. It is designed for indoor use only.
White
Ideal for renovation
Related links
- Legrand White White Plastic Back Box Flush Mount, 1 Gangs 40 mm 90mm 40 mm
- Legrand White Back Box Panel Surface Mount, 2 Gangs 212 mm 38 mm
- Legrand Grey Plastic Back Box 1 Gangs 170mm 150 mm
- Legrand Grey Plastic Back Box Wall Mount, 1 Gangs 162 mm 102mm 62.5 mm
- Legrand Black Metal Back Box Wall Mount, 1 Gangs 60 mm 96mm 60 mm
- Legrand Metal Back Box Wall Mount, 1 Gangs 162 mm 102mm 90 mm
- Legrand Black Metal Back Box Wall Mount, 1 Gangs 106 mm 74mm 58 mm
- Legrand 0801 Red Red Polystyrene Back Box Flush Mount, 1 Gangs 67mm 40 mm