Clipsal Electrical Series 240 Series White PVC Junction Box, 4 Terminals, REACH, 111 mm, 109mm 45 mm

Subtotal (1 unit)*

$3.23

(exc. GST)

$3.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.23

*price indicative

RS Stock No.:
282-2643
Mfr. Part No.:
240/25/4-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Junction Box

Material

PVC

Length

111mm

Width

109mm

Height

45mm

Number of Terminals

4

Colour

White

Hazardous Area Certification

REACH

Number of Ways

4

Range

Series 240

Diameter

25mm

Standards/Approvals

REACh Regulation, Green Premium product, EU RoHS Directive, China RoHS Regulation

Series

Series 240

COO (Country of Origin):
AU
The Clipsal Electrical Junction Box is a round shape box made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy