Hager WNA Grey Grey Polypropylene Back Box, IP55, Surface Mount, 2 Gangs 76 mm 56mm 76 mm

Subtotal (1 unit)*

$29.72

(exc. GST)

$32.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.72

*price indicative

RS Stock No.:
144-4578
Mfr. Part No.:
WNA686
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Gangs

2

Product Type

Back Box

Depth

76mm

Material

Polypropylene

Series

WNA

Width

56mm

Colour

Grey

Finish

Grey

IP Rating

IP55

Fixing Standard

No

Standards/Approvals

No

Range

W1

Mount Type

Surface

Height

76mm

COO (Country of Origin):
PL

Hager Cubyko Accessories


Hager Cubyko series light and plate switch accessories. The accessories range includes back boxes and LED indication strips to assist with mounting the Cubyko series of switches.

Hager Cubyko Plastic Moulded


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy