Schneider Electric Mureva Styl Grey ABS Back Box Mounting Frame, IP55, Surface Mount, 1 Gangs 44 mm 84mm 19 mm
- RS Stock No.:
- 345-127
- Mfr. Part No.:
- MUR34108
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15.34
(exc. GST)
$16.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.34 |
*price indicative
- RS Stock No.:
- 345-127
- Mfr. Part No.:
- MUR34108
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box Mounting Frame | |
| Number of Gangs | 1 | |
| Depth | 19mm | |
| Material | ABS | |
| Series | Mureva Styl | |
| Width | 84mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Range | Mureva | |
| Standards/Approvals | RoHS, IEC 60695-2-1 | |
| Mount Type | Surface | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box Mounting Frame | ||
Number of Gangs 1 | ||
Depth 19mm | ||
Material ABS | ||
Series Mureva Styl | ||
Width 84mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Range Mureva | ||
Standards/Approvals RoHS, IEC 60695-2-1 | ||
Mount Type Surface | ||
Height 44mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric fixing frame is compatible with the Mureva Styl range and comes in a grey (RAL 7016) colour. It is designed for flush mounting and supports a single gang installation. Suitable for both indoor and outdoor use, it is made of durable polycarbonate (PC) material. The frame has a length of 84 mm.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Mureva Styl Grey Polycarbonate Back Box Mounting Frame Flush Mount, 1 Gangs 28 mm 84mm 19 mm
- Schneider Electric Mureva Styl White Polycarbonate Back Box Flush Mount 19 mm 84mm 19 mm
- Schneider Electric Mureva Styl Grey Polypropylene Junction Box Surface Mount Mount, 2 Gangs 54 mm 147mm 54 mm
- Schneider Electric Mureva Styl Grey Polypropylene Junction Box Surface Mount Mount, 3 Gangs 54 mm 76mm 54 mm
- Schneider Electric Mureva Styl White Polycarbonate Back Box Flush Mount 19 mm 155mm 19 mm
- Schneider Electric Ovalis Grey Thermoplastic Back Box Mounting Frame 1 Gangs 89 mm 89mm 44 mm
- Hager WNA Grey Grey Polypropylene Back Box Mounting Frame Surface Mount, 3 Gangs 83 mm 23mm 83 mm
- Hager WNA Grey Grey Polypropylene Back Box Mounting Frame Surface Mount, 2 Gangs 83 mm 23mm 83 mm
