Schneider Electric GC25 Contactor, 230V ac Coil, 1-Pole, 25 A, 1.6 W 230V ac, 1 NO, 500V ac
- RS Stock No.:
- 305-1405
- Mfr. Part No.:
- GC2510M5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$80.32
(exc. GST)
$88.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 36 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $80.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 305-1405
- Mfr. Part No.:
- GC2510M5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 500V ac | |
| Contact Current | 25A | |
| Power Rating | 1.6W | |
| Series | GC25 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDE, RoHS, CEBEC, EN, IEC, NF-USE, OVE | |
| Width | 17.5mm | |
| Depth | 65mm | |
| Length | 81mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 500V ac | ||
Contact Current 25A | ||
Power Rating 1.6W | ||
Series GC25 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDE, RoHS, CEBEC, EN, IEC, NF-USE, OVE | ||
Width 17.5mm | ||
Depth 65mm | ||
Length 81mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration SPST | ||
Schneider Electric TeSys GC Modular Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Is the TeSys GC range a double break pole type contactor?
Schneider Electric Modular Contactors
Related links
- Schneider Electric TeSyS GC Contactor 4-Pole 1.6 W 230V ac 415V ac
- Schneider Electric TeSyS GC Contactor 4-Pole 3.2 W 230V ac 415V ac
- Schneider Electric TeSyS GC Contactor 2-Pole 3.2 W 230V ac 250V ac
- Schneider Electric TeSyS GC Contactor 4-Pole 0.65 W 230V ac 415V ac
- Schneider Electric TeSyS GC Contactor 4-Pole 8 W 230V ac 415V ac
- Schneider Electric TeSyS GC Contactor 2-Pole 0.65 W 230V ac 250V ac
- Schneider Electric TeSyS GC Contactor 2-Pole 1.3 W 220V 250V ac
- Schneider Electric TeSyS GC Contactor 2-Pole 2 NC, 250V ac
