Hager WNA Grey Grey Polypropylene Back Box, IP55, Surface Mount, 3 Gangs 76 mm 56mm 76 mm
- RS Stock No.:
- 144-4575
- Mfr. Part No.:
- WNA683
- Brand:
- Hager
Subtotal (1 unit)*
$62.17
(exc. GST)
$68.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.17 |
*price indicative
- RS Stock No.:
- 144-4575
- Mfr. Part No.:
- WNA683
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Back Box | |
| Number of Gangs | 3 | |
| Depth | 76mm | |
| Material | Polypropylene | |
| Series | WNA | |
| Width | 56mm | |
| Colour | Grey | |
| Finish | Grey | |
| IP Rating | IP55 | |
| Fixing Standard | No | |
| Standards/Approvals | No | |
| Range | W1 | |
| Mount Type | Surface | |
| Height | 76mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Back Box | ||
Number of Gangs 3 | ||
Depth 76mm | ||
Material Polypropylene | ||
Series WNA | ||
Width 56mm | ||
Colour Grey | ||
Finish Grey | ||
IP Rating IP55 | ||
Fixing Standard No | ||
Standards/Approvals No | ||
Range W1 | ||
Mount Type Surface | ||
Height 76mm | ||
- COO (Country of Origin):
- PL
Hager Cubyko Accessories
Hager Cubyko series light and plate switch accessories. The accessories range includes back boxes and LED indication strips to assist with mounting the Cubyko series of switches.
Hager Cubyko Plastic Moulded
Related links
- Hager WNA Grey Grey Polypropylene Back Box Surface Mount, 2 Gangs 76 mm 56mm 76 mm
- Hager WNA Grey Grey Polypropylene Back Box Mounting Frame Surface Mount, 3 Gangs 83 mm 23mm 83 mm
- Hager WNA Grey Grey Polypropylene Back Box Mounting Frame Surface Mount, 2 Gangs 83 mm 23mm 83 mm
- Schneider Electric Mureva Styl Grey Polypropylene Junction Box Surface Mount Mount, 3 Gangs 54 mm 76mm 54 mm
- Hager Grey WNA
- Schneider Electric Merten Grey ABS Back Box Mounting Frame 3 Gangs
- Schneider Electric Easy56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 3 Gangs 294 mm 101mm 63 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 3 Gangs 294 mm 102mm 63 mm
