Schneider Electric GC25 Contactor, 230V ac Coil, 2-Pole, 25 A 240V, 2 NC, 250V ac
- RS Stock No.:
- 744-6854
- Mfr. Part No.:
- GC2502M5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$114.13
(exc. GST)
$125.54
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $114.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-6854
- Mfr. Part No.:
- GC2502M5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 25A | |
| Series | GC25 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Cable | |
| Control Circuit Voltage Uc | 240V | |
| Contactor Application | Motor, Lighting, Heating | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 65mm | |
| Length | 81mm | |
| Standards/Approvals | IEC 61095 | |
| Width | 17.5mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 25A | ||
Series GC25 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Cable | ||
Control Circuit Voltage Uc 240V | ||
Contactor Application Motor, Lighting, Heating | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Depth 65mm | ||
Length 81mm | ||
Standards/Approvals IEC 61095 | ||
Width 17.5mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 2 | ||
Schneider Electric TeSys GC Modular Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Is the TeSys GC range a double break pole type contactor?
Schneider Electric Modular Contactors
Related links
- Schneider Electric TeSyS GC Contactor 2-Pole 0.65 W 230V ac 250V ac
- Schneider Electric TeSyS GC Contactor 2-Pole 3.2 W 230V ac 250V ac
- Schneider Electric TeSyS GC Contactor 2-Pole 1.3 W 220V 250V ac
- Schneider Electric TeSyS GC Contactor 2-Pole 1.3 W 220V 250V ac
- Schneider Electric TeSyS GC Contactor 240 V ac Coil 63 A 4 NC, 250V
- Schneider Electric TeSyS GC Contactor 4-Pole 1.6 W 230V ac 415V ac
- Schneider Electric TeSyS GC Contactor 4-Pole 240V 415V ac
- Schneider Electric TeSys GC Contactor 240 V ac Coil 40 A 2 NO/2 NC, 250V
