Schneider Electric Mureva Styl White Back Box, IP55, Wall Mount 39 mm 45mm 39 mm
- RS Stock No.:
- 357-730
- Mfr. Part No.:
- MUR39070
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$268.17
(exc. GST)
$294.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $268.17 |
*price indicative
- RS Stock No.:
- 357-730
- Mfr. Part No.:
- MUR39070
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box | |
| Depth | 39mm | |
| Series | Mureva Styl | |
| Width | 45mm | |
| Colour | White | |
| IP Rating | IP55 | |
| Standards/Approvals | RoHS, REACH | |
| Mount Type | Wall | |
| Height | 39mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box | ||
Depth 39mm | ||
Series Mureva Styl | ||
Width 45mm | ||
Colour White | ||
IP Rating IP55 | ||
Standards/Approvals RoHS, REACH | ||
Mount Type Wall | ||
Height 39mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Wireless Repeater is designed to extend wireless signal coverage. It is wall-mounted for easy installation and comes as a mechanism for reliable operation. The repeater supports the IEEE 802.11 b/g/n communication protocol and offers a transmission rate of 300 Mbps (MCS15, 40 MHz). For network security, it utilizes WPA2-PSK encryption, ensuring a secure and stable connection.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Mureva Styl Anthracite Back Box Wall Mount 39 mm 45mm 39 mm
- Schneider Electric Mureva Styl White Polycarbonate Back Box Flush Mount 19 mm 84mm 19 mm
- Schneider Electric Mureva Styl White Polycarbonate Back Box Flush Mount 19 mm 155mm 19 mm
- Schneider Electric Mureva Styl White Plug Socket, 16A Indoor & Outdoor
- Schneider Electric Mureva Styl White 2 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl White 1 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl White 16A Indoor & Outdoor
- Schneider Electric Mureva Styl White 3 Gang Plug Socket Indoor & Outdoor
