Schneider Electric D-Life Grey ABS Back Boxes, Surface Mount, 2 Gangs
- RS Stock No.:
- 346-669
- Mfr. Part No.:
- MTN4024-6535
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 346-669
- Mfr. Part No.:
- MTN4024-6535
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Series | D-Life | |
| Material | ABS | |
| Colour Shade | White | |
| Colour | Grey | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Series D-Life | ||
Material ABS | ||
Colour Shade White | ||
Colour Grey | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The Schneider Electric surface mounted housing is designed for a 2 gang installation. It is made of matte ABS (acrylonitrile butadiene-styrene) material, ensuring durability. The housing supports both horizontal and vertical mounting positions. It features 2 cable entry and 2 duct entry for easy wiring access.
Varnished treated surface
RoHS compliant
RoHS compliant
Related links
- Schneider Electric Merten White ABS Back Box Mounting Frame 2 Gangs
- Schneider Electric D-Life Grey RJ45
- Schneider Electric D-Life Grey 1 Gang Plug Socket, 10A Indoor & Outdoor
- Schneider Electric White D-Life
- Schneider Electric White D-Life
- Schneider Electric Grey D-Life
- Schneider Electric Merten Grey ABS Back Box Mounting Frame 1 Gangs
- Schneider Electric Unica Pro White ABS Back Box 2 Gangs 87 mm 158mm 40 mm
