Schneider Electric Grey, Black Electrical Socket D-Life, RJ45
- RS Stock No.:
- 110-225
- Mfr. Part No.:
- MTN4576-0002
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$145.45
(exc. GST)
$160.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $145.45 |
| 10 + | $133.82 |
*price indicative
- RS Stock No.:
- 110-225
- Mfr. Part No.:
- MTN4576-0002
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electrical Socket | |
| Colour | Grey, Black | |
| Socket Type | RJ45 | |
| Mount Type | Flush | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Range | Merten inserts | |
| Series | D-Life | |
| Standards/Approvals | CHINA RoHS, EU RoHS, WEEE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electrical Socket | ||
Colour Grey, Black | ||
Socket Type RJ45 | ||
Mount Type Flush | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Range Merten inserts | ||
Series D-Life | ||
Standards/Approvals CHINA RoHS, EU RoHS, WEEE, RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Data socket is a high-quality product designed for efficient data transmission. With a sleek design and reliable performance, this data socket is perfect for various applications.
Easy installation
IP20 degree of protection for added safety
Compliant with EU RoHS Directive for environmental sustainability
Mercury-free construction for eco-friendly use
Related links
- Schneider Electric D-Life White Electrical Socket, RJ45
- Schneider Electric D-Life Grey 1 Gang Plug Socket, 10A Indoor & Outdoor
- Schneider Electric System M Grey 1 Gang Electrical Socket, RJ45
- Schneider Electric D-Life Grey ABS Back Boxes 2 Gangs
- Schneider Electric 2 Way Black D-Life Series
- Schneider Electric D-Life Gold Power Socket Shuttered Socket
- Schneider Electric D-Life Black Plug Socket
- Schneider Electric D-Life Plug Socket, 10A
