Schneider Electric Unica Pro White ABS Back Box, Surface Mount, 2 Gangs 87 mm 158mm 40 mm
- RS Stock No.:
- 272-7547
- Mfr. Part No.:
- NU840418
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13.53
(exc. GST)
$14.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $13.53 |
*price indicative
- RS Stock No.:
- 272-7547
- Mfr. Part No.:
- NU840418
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Back Box | |
| Depth | 40mm | |
| Series | Unica Pro | |
| Material | ABS | |
| Width | 158mm | |
| Colour | White | |
| Knockout | Yes | |
| Standards/Approvals | IEC 60669-1, IEC 60884-1 | |
| Range | New Unica | |
| Mount Type | Surface | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Back Box | ||
Depth 40mm | ||
Series Unica Pro | ||
Material ABS | ||
Width 158mm | ||
Colour White | ||
Knockout Yes | ||
Standards/Approvals IEC 60669-1, IEC 60884-1 | ||
Range New Unica | ||
Mount Type Surface | ||
Height 87mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric New Unica mounting box is in colour white with 1 gang. New Unica is designed with clever features to be flexible, easy to understand and quick to install providing solutions for all customers requirements.
Surface mounting device
SVHC free
Related links
- TUK Limited 3L Black ABS Back Box 2 Gangs 87 mm 147mm 32 mm
- Schneider Electric Unica Pro White ABS Back Box Surface Mount, 1 Gangs 87 mm 87mm 40 mm
- TUK Limited 3L White ABS Back Box 1 Gangs 87 mm 86mm 37 mm
- Schneider Electric Unica White Anti-Bacterial ABS Back Box 2 Gangs 167 mm 230mm 60 mm
- RS PRO White White ABS Back Box 2 Gangs 86 mm 145mm 45 mm
- Schneider Electric Merten White ABS Back Box Mounting Frame 2 Gangs
- TUK Limited 3LA Black Flame Retardant ABS Back Box 2 Gangs 115.85 mm 146.4mm 73 mm
- TUK Limited 3L Black Surface Mount Mount, 2 Gangs 86 mm 86mm 45 mm
