Schneider Electric D-Life Grey ABS Back Box Mounting Frame, Surface Mount, 1 Gangs

Subtotal (1 unit)*

$76.43

(exc. GST)

$84.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.43

*price indicative

RS Stock No.:
341-419
Mfr. Part No.:
MTN4024-6534
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Back Box Mounting Frame

Number of Gangs

1

Material

ABS

Series

D-Life

Colour

Grey

Range

Merten

Standards/Approvals

RoHS

Mount Type

Surface

COO (Country of Origin):
DE
The Schneider Electric surface mounted housing is designed for a 2 gang installation. It is made of matte ABS (acrylonitrile butadiene-styrene) material, ensuring durability. The housing supports both horizontal and vertical mounting positions. It features 2 cable entry and 2 duct entry for easy wiring access.

Varnished treated surface

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy