Legrand Distribution Block

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.96

(exc. GST)

$19.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$1.796$17.96
250 - 990$1.766$17.66
1000 +$1.719$17.19

*price indicative

RS Stock No.:
620-2460
Mfr. Part No.:
0 343 23
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Distribution Block

Standards/Approvals

EN 60998-2-1N, EN 60664-1N, EN 60695-2-11N, EN 60998-2-2N

COO (Country of Origin):
FR

Nylbloc auto screwless connection terminals


Direct, tool-free connection after simply stripping rigid conductors from 0.75 to 2.5 mm².

Transparent housing for complete visibility of connections.

Test slot for tester screwdriver or tip Ø
4 mm maxi.

Colour coding for easy product identification.

Current 24 A ‒ Voltage: 450 V.

Standards

EN 60 998-2-2.

  • RS Stock No. 6202476
  • Mfr. Part No. 0 343 22
Each (In a Pack of 10)
$1.583
  • RS Stock No. 6202448
  • Mfr. Part No. 0 343 25
Each (In a Pack of 10)
$1.95
  • RS Stock No. 6202454
  • Mfr. Part No. 0 343 28
1 Pack of 5
$17.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy