CEWE Instruments With Socket Shunt, 10 A Max 60mV, 0.5 % Accuracy

Subtotal (1 unit)*

$51.12

(exc. GST)

$56.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.12

*price indicative

RS Stock No.:
559-679
Mfr. Part No.:
CW0000006106
Brand:
CEWE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

CEWE Instruments

Maximum Current

10A

Product Type

Shunt

Output Voltage

60mV

Shunt Type

With Socket

Accuracy

0.5 %

Standards/Approvals

RoHS

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy