Socomec Earthing Bar Assembly Distribution Block for Use with Distribution Block
- RS Stock No.:
- 233-3322
- Mfr. Part No.:
- 54140120
- Brand:
- Socomec
Subtotal (1 pack of 10 units)*
$159.70
(exc. GST)
$175.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $15.97 | $159.70 |
*price indicative
- RS Stock No.:
- 233-3322
- Mfr. Part No.:
- 54140120
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Accessory Type | Distribution Block | |
| Product Type | Earthing Bar Assembly | |
| For Use With | Distribution Block | |
| Material | Tin Plated Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Accessory Type Distribution Block | ||
Product Type Earthing Bar Assembly | ||
For Use With Distribution Block | ||
Material Tin Plated Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Socomec 2699 series is the earthing bar and the length of it is the 120 mm. The mounting is done by M4 screw.
The material used for the bar is the brass
- RS Stock No. 2843046
- Mfr. Part No. 24566-427
Each
$96.27
RS Better World
- RS Stock No. 2823024
- Mfr. Part No. OPPAD125
Each
$3,787.07
- RS Stock No. 2839190
- Mfr. Part No. 24560-140
Each
$40.51
- RS Stock No. 1876648
- Mfr. Part No. 8620100
Each
$180.50
Related links
- nVent SCHROFF Earthing Bar Clamp Clamp for Use with Server Cabinet
- Schneider Electric PrismaSeT G Series Earthing Bar Assembly for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT
- nVent SCHROFF Server Cabinet Accessory Distribution Box
- Rittal Panel Assembly Parts for Use with Base/Plinth System VX
- Rittal Assembly Kit Keyboard
- ABB Frame Assembly Kit for Use with Enclosure
- Rittal Assembly Kit TFT Monitor
- Rittal Assembly Tool Assembly Tool for Use with DK Series












