Legrand Distribution Block, 400V, 100A, Black

Subtotal (1 box of 10 units)*

$409.98

(exc. GST)

$450.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$409.98$40.998

*price indicative

RS Stock No.:
266-3056
Mfr. Part No.:
0 048 16
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Distribution Block

Current

100A

IP Rating

IP2X

Voltage

400V

Wire Size - Line Side

10 → 35 mm²

Colour

Black

Standards/Approvals

IEC 60998-2-1

Length

62mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Legrand phase distribution terminal block with insulating safety cover has 1 incoming terminal for 10mm² to 35mm² cable and 5 outgoing terminals for 6mm² to 25mm² cable.

Complies with IEC 60998-2-1

Length 62mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy