Schneider Electric Auxiliary Contact Block, 4 Contact, 4 NC, LADN, Front, 10 A, 690V, LADN046
- RS Stock No.:
- 256-4223
- Mfr. Part No.:
- LADN046
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$68.26
(exc. GST)
$75.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 10 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.26 |
*price indicative
- RS Stock No.:
- 256-4223
- Mfr. Part No.:
- LADN046
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 4 NC | |
| Series | LADN | |
| Contact Current | 10A | |
| Mount Type | Front | |
| Terminal Type | Ring Cable Lug | |
| Contact Voltage | 690V | |
| Mechanical Durability | 30Mcycles | |
| Mounting Location | Front | |
| Minimum Operating Temperature | -60°C | |
| Operational Current Ie | 6A | |
| Minimum Load | 5mA | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-5-1, GB/T 14048.5, CSA C22.2 No 60947-5-1, EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 4 NC | ||
Series LADN | ||
Contact Current 10A | ||
Mount Type Front | ||
Terminal Type Ring Cable Lug | ||
Contact Voltage 690V | ||
Mechanical Durability 30Mcycles | ||
Mounting Location Front | ||
Minimum Operating Temperature -60°C | ||
Operational Current Ie 6A | ||
Minimum Load 5mA | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-5-1, GB/T 14048.5, CSA C22.2 No 60947-5-1, EN/IEC 60947-5-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Time delay auxiliary contact block for contactors LC1D and control relays CAD. Designed to meet the requirements of electro domestic and HVAC applications. Clip-on front mounting, it procures high reliability and durability.
spring terminals
Easier to install and operate with multi-standard screws
Related links
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V, LADN043
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V ac, LADN04A
- Schneider Electric Auxiliary Contact 4 NC Front 690V, LADN04
- Schneider Electric Auxiliary Contact Block 1 NO/3 NC Front 690V ac, LADN13
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Front 690V, LADN223G
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Front 690V, LADC226
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Front 690V, LADN31G
- Schneider Electric Auxiliary Contact Block 1 NO/3 NC Front 690V, LADN133
