Schneider Electric Auxiliary Contact Block, 4 Contact, 2 NO/2 NC, LADN, Front, 10 A, 690V, LADC226

Subtotal (1 unit)*

$103.96

(exc. GST)

$114.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.96

*price indicative

RS Stock No.:
256-4221
Mfr. Part No.:
LADC226
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

4

Product Type

Auxiliary Contact Block

Normal State Configuration

2 NO/2 NC

Series

LADN

Contact Current

10A

Mount Type

Front

Terminal Type

Ring

Pole and Throw Configuration

1 NO

Contact Voltage

690V

Minimum Load

5mA

Mechanical Durability

30Mcycles

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

GB/T 14048.5, EN/IEC 60947-5-1, CSA C22.2 No 60947-5-1, UL 60947-5-1

COO (Country of Origin):
FR
The Schneider Electric instantaneous auxiliary contact block for contactors with side mounting and has lugs-ring terminals.

2 pole

Green Premium compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy