Schneider Electric Auxiliary Contact Block, 4 Contact, 1 NO/3 NC, LADN, Front, 10 A, 690V ac, LADN13

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$54.29

(exc. GST)

$59.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 233 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$54.29-
3 - 4$52.762%
5 +$50.586%

*price indicative

RS Stock No.:
394-9920
Distrelec Article No.:
136-22-641
Mfr. Part No.:
LADN13
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact Block

Number of Contacts

4

Normal State Configuration

1 NO/3 NC

Series

LADN

Mount Type

Front

Contact Current

10A

Terminal Type

Screw

Pole and Throw Configuration

4

Contact Voltage

690V ac

Mounting Location

Front Side

Minimum Operating Temperature

-5°C

Minimum Load

5mA

Mechanical Durability

30Mcycles

Rated Insulation Voltage Ui

690V ac

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
CZ

Schneider Electric Auxiliary Contact Block, 1NO and 3NC Pole Contact Configuration, 690V AC Voltage Rating - LADN Series - LADN13


Do you need a secondary switching device to protect your main contact? Use this auxiliary contact block from Schneider Electric. With its 1NO and 3NC configuration, this versatile component can deliver two actions at once and support four units. The clip-on front-mounting styles supports straightforward plug-and-play use for simple system installation. The unit supports high-power connections thanks to its 690V AC voltage rating, and it has a mechanical durability of 30 million cycles, ensuring a long service life.

Features & Benefits


• Screw terminals keep your wiring firmly in place

• Compact dimensions of 48 (H) x 44 (W) x 42mm (D) take up minimal space in your setup

• Light 50g weight to put minimal strain on your equipment

• Low switching current consumption of 5mA means it's energy-efficient

• >10MΩ insulation resistance reduces the risk of electric shocks

Applications


• Lighting installations

• Factory controls

• Electrical motors

What operating temperature range does this auxiliary contact block work in?


For safe use in harsh settings, the device has a wide operating temperature range between -5°C and +60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy