Schneider Electric Auxiliary Contact Block, 4 Contact, 3 NO/1 NC, LADN, Front, 6 A, 690V, LADN316
- RS Stock No.:
- 221-1137
- Mfr. Part No.:
- LADN316
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$78.77
(exc. GST)
$86.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.77 |
*price indicative
- RS Stock No.:
- 221-1137
- Mfr. Part No.:
- LADN316
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 3 NO/1 NC | |
| Series | LADN | |
| Contact Current | 6A | |
| Mount Type | Front | |
| Terminal Type | Lug Ring Terminal | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 690V | |
| Mounting Location | Front Side | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 10A | |
| Minimum Load | 5mA | |
| Mechanical Durability | 30Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 3 NO/1 NC | ||
Series LADN | ||
Contact Current 6A | ||
Mount Type Front | ||
Terminal Type Lug Ring Terminal | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 690V | ||
Mounting Location Front Side | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 10A | ||
Minimum Load 5mA | ||
Mechanical Durability 30Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Schneider Electric LADN Series Auxiliary Contact Block, 4 Contacts, 1NC + 3NO Configuration - LADN316
This auxiliary contact block is a vital component in electrical and automation systems. Designed for front mounting, it features a robust configuration of 4 contacts, including 1 normally closed (NC) and 3 normally open (NO) contacts. With an operating temperature range of -5°C to +60°C, the contact block is compact at 48mm in height, 44mm in width, and 42mm in depth, making it suitable for various industrial applications.
Features & Benefits
• Compatible with multiple TeSys ranges and series
• Handles voltages up to 690V AC and 125V DC
• Mechanical durability of 30 million cycles extends service life
• Protection type is IP2X, ensuring safety in normal environments
• Utilises lug-ring terminals for secure connections
Applications
• Used in conjunction with TeSys D and F contactors
• Ideal for enhancing control and automation systems
• Suitable for both industrial and commercial electrical
• Frequently used in machinery to ensure safe operations
What operational current rating can be expected from this component?
It can handle up to 6A at 120V AC-15, ensuring effective performance in various applications.
How does the design benefit its use in automation systems?
The instantaneous operation allows for rapid switching, which is critical for automation tasks that require precise control.
What are the implications of its temperature range on performance?
The specified operating temperature range of -5°C to +60°C supports reliable functionality across diverse environmental conditions, enhancing system reliability.
Related links
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Screw LADN31R
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC 10 A, LADN31P
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Screw, LADN22R
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Front 690V ac, LADN31
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Front 690V ac, LADN31A
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC DIN Rail 690V, LA1KN31M
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Front 690V, LADN31G
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V ac, LADN11
