Schneider Electric Auxiliary Contact Block, 4 Contact, 2 NO/2 NC, LADN, Front, 10 A, 690V, LADN223G
- RS Stock No.:
- 256-4228
- Mfr. Part No.:
- LADN223G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$56.92
(exc. GST)
$62.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.92 |
*price indicative
- RS Stock No.:
- 256-4228
- Mfr. Part No.:
- LADN223G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 2 NO/2 NC | |
| Series | LADN | |
| Contact Current | 10A | |
| Mount Type | Front | |
| Contact Voltage | 690V | |
| Minimum Operating Temperature | -5°C | |
| Minimum Load | 5mA | |
| Mechanical Durability | 30Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | GB/T 14048.5, EN 50012, UL 60947-5-1, CSA C22.2 No 60947-5-1, EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 2 NO/2 NC | ||
Series LADN | ||
Contact Current 10A | ||
Mount Type Front | ||
Contact Voltage 690V | ||
Minimum Operating Temperature -5°C | ||
Minimum Load 5mA | ||
Mechanical Durability 30Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals GB/T 14048.5, EN 50012, UL 60947-5-1, CSA C22.2 No 60947-5-1, EN/IEC 60947-5-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric instantaneous auxiliary contact block for contactors with front mounting and has lugs-ring terminals.
2 pole
Green Premium compliant
Related links
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Front 690V, LADC226
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Front 690V ac, LADN22A
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V, LADN046
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 600V ac, LADN22
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V ac, LADN223
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V, LADN043
- Schneider Electric Auxiliary Contact Block 1 NO/3 NC Front 690V ac, LADN13
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V, LADC22
