Schneider Electric Auxiliary Contact Block, 4 Contact, 4 NO, LADN, Front, 10 A, 690V, LADN40G

Subtotal (1 unit)*

$50.86

(exc. GST)

$55.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.86

*price indicative

RS Stock No.:
256-4233
Mfr. Part No.:
LADN40G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact Block

Number of Contacts

4

Normal State Configuration

4 NO

Series

LADN

Mount Type

Front

Contact Current

10A

Terminal Type

Screw Clamp

Contact Voltage

690V

Mounting Location

Front

Minimum Operating Temperature

-5°C

Mechanical Durability

30Mcycles

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

EN/IEC 60947-5-1, CSA C22.2 No 60947-5-1, GB/T 14048.5, UL 60947-5-1

COO (Country of Origin):
FR
The Schneider Electric instantaneous auxiliary contact block for contactors with front mounting and has lugs-ring terminals.

2 pole

Green Premium compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy