Siemens Auxiliary Contact, 1 Contact, 1 CO, 3NW, 10 A, 250V, 3NW7901
- RS Stock No.:
- 225-8640
- Mfr. Part No.:
- 3NW7901
- Brand:
- Siemens
Subtotal (1 unit)*
$66.61
(exc. GST)
$73.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.61 |
*price indicative
- RS Stock No.:
- 225-8640
- Mfr. Part No.:
- 3NW7901
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 CO | |
| Series | 3NW | |
| Contact Current | 10A | |
| Terminal Type | Spring Loaded | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 250V | |
| Mounting Location | Front Side | |
| Operational Current Ie | 10A | |
| Mechanical Durability | 10Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 CO | ||
Series 3NW | ||
Contact Current 10A | ||
Terminal Type Spring Loaded | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 250V | ||
Mounting Location Front Side | ||
Operational Current Ie 10A | ||
Mechanical Durability 10Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SI
The Siemens SENTRON series auxiliary current switch for cylindrical fuse base has 1 CO auxiliary contacts. It has width of 9mm, height of 83mm and depth of 64mm.
Rated operational voltage of 250V
- RS Stock No. 2131398
- Mfr. Part No. 3NW7902
Each
$70.11
- RS Stock No. 2727494
- Mfr. Part No. M9A26904
Each
$114.94
- RS Stock No. 2166031
- Mfr. Part No. GAC0511
Each
$121.43
- RS Stock No. 2727435
- Mfr. Part No. A9N26907
Each
$126.85
Related links
- Siemens Auxiliary Contact 1 CO 5 A 3NW7902
- Siemens Auxiliary Contact 1 CO 10 A 3RV2901-1D
- Siemens Auxiliary Contact 1 CO 300 mA 3RV2901-1G
- Siemens Auxiliary Contact 1 CO 3NP1920-1FA00
- Siemens Auxiliary Contact 1 CO 3NP1930-1FA00
- Siemens Auxiliary Contact 1 CO 100 mA, 3KD9103-3
- Siemens Auxiliary Contact 1 CO DIN Rail 28.8V, 5ST3062-0MC
- Siemens Auxiliary Contact 1 NC Snap-On 3RH1921-2CA01












