Siemens Auxiliary Contact, 1 Contact, 5ST3, DIN Rail, 20 mA, 28.8V, 5ST3062-0MC

Subtotal (1 unit)*

$131.87

(exc. GST)

$145.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.87

*price indicative

RS Stock No.:
238-3200
Mfr. Part No.:
5ST3062-0MC
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

1

Product Type

Auxiliary Contact

Series

5ST3

Mount Type

DIN Rail

Contact Current

20mA

Terminal Type

Screwless

Contact Voltage

28.8V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC, UKCA

COO (Country of Origin):
HU

Siemens 5ST3 Series Auxiliary Contact, 28.8V Contact Voltage, 20mA Contact Current - 5ST3062-0MC


This auxiliary contact is a Compact DIN-rail mount module designed to provide a single switching contact for status signalling and remote indication in low-voltage control systems. It operates from a 24 V DC supply range and is intended for integration alongside protective devices to offer manual ON/OFF status display and fault signalling in industrial panels.

Features and Benefits:


• 24 V DC rated supply enables direct connection to SELV control circuits
• 20 mA contact current supports low-power signalling circuits
• Screwless Terminal reduces installation time and tool use
• Electrical endurance of 10 000 cycles supports repeated switching
• IP20 protection permits installation within enclosed switchgear

Applications


• Used with MCBs, RCCBs, RCBOs in distribution panels
• Suitable for fault-signal integration in AFDD installations
• Ideal for remote status indication in control cabinets
• Can be used for radio-linked status transmission systems

What supply voltage range is acceptable for operation?


It accepts a DC supply from 19.2 V up to 29 V with a nominal 24 V rating.

What environmental temperatures can it tolerate during operation?


It is rated to operate between -25 °C and 60 °C and may be stored down to -40 °C.

How are conductors connected to the unit?


Connections use screwless terminals accommodating conductors from 0.2 mm² to 1.5 mm² (AWG 24 to 16).

Does it include Visual status indication?


Yes, it has an LED display that shows ON/OFF, tripping, temperature, switching cycles and operating hours.

Are there regulatory approvals for use in certificated installations?


It carries CE, EAC and UKCA approvals and complies with applicable radio-equipment guidelines.

Each
$218.48
  • RS Stock No. 0328534
  • Mfr. Part No. 5SK9103-1
Each
$183.83
Each
$183.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy