Schneider Electric Auxiliary Contact Block, 1 Contact, 1 CO, GAC0, DIN Rail, 5 A, 250V, GAC0511

Subtotal (1 unit)*

$121.43

(exc. GST)

$133.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.43

*price indicative

RS Stock No.:
216-6031
Mfr. Part No.:
GAC0511
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact Block

Number of Contacts

1

Normal State Configuration

1 CO

Series

GAC0

Contact Current

5A

Mount Type

DIN Rail

Terminal Type

Screw Clamp Terminal

Pole and Throw Configuration

1P

Contact Voltage

250V

Mounting Location

Right Side

Rated Insulation Voltage Ui

500V

Operational Current Ie

5A

Mechanical Durability

1Mcycles

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

OVE CEBEC VDE NF-USE IP20 conforming to VDE 0106, IEC 60947-5

COO (Country of Origin):
FR
The Schneider Electric GAC0 series auxiliary contacts block integrated with 1 C/O Pole contact composition.

Green Premium product

Tightening torque-0.8 N.m - on screw clamp terminals

IP degree of protection - IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy