Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, TPS, 6 A, 250V, A9N26907

Subtotal (1 unit)*

$126.85

(exc. GST)

$139.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.85

*price indicative

RS Stock No.:
272-7435
Mfr. Part No.:
A9N26907
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 CO

Series

TPS

Contact Current

6A

Terminal Type

Screw Clamp

Contact Voltage

250V

Rated Insulation Voltage Ui

500V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EAC, UKCA, CE, CCC, EN/IEC 60947-5-1 GB/T 14048.5

COO (Country of Origin):
CN
The Schneider Electric Acti9 electrical auxiliary is a modular fault contact used as remote indication of tripping upon a fault of the associated device. It is intended for new or renovated installation in small commercial and buildings. The mechanical indicator is provided within the product for local signalling. It has a screw clamp terminal connection at bottom.

Degree of protection is IP20

Operating temperature -25°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy