Siemens Auxiliary Contact, 1 Contact, 1 CO, 3RV29, 300 mA, 60V, 3RV2901-1G
- RS Stock No.:
- 122-9511
- Mfr. Part No.:
- 3RV2901-1G
- Brand:
- Siemens
Subtotal (1 unit)*
$140.13
(exc. GST)
$154.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.13 |
*price indicative
- RS Stock No.:
- 122-9511
- Mfr. Part No.:
- 3RV2901-1G
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 CO | |
| Series | 3RV29 | |
| Contact Current | 300mA | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | SPDT-CO | |
| Contact Voltage | 60V | |
| Operational Current Ie | 300mA | |
| Rated Insulation Voltage Ui | 150V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 CO | ||
Series 3RV29 | ||
Contact Current 300mA | ||
Terminal Type Screw | ||
Pole and Throw Configuration SPDT-CO | ||
Contact Voltage 60V | ||
Operational Current Ie 300mA | ||
Rated Insulation Voltage Ui 150V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
- RS Stock No. 2031987
- Mfr. Part No. 3KD9103-3
Each
$22.94
- RS Stock No. 0820369
- Mfr. Part No. P5X1011
Each
$44.21
- RS Stock No. 2111475
- Mfr. Part No. 1SAE901901R1011
Each
$85.59
- RS Stock No. 7060854
- Mfr. Part No. 3RH2911-1AA10
Each
$39.26
Related links
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 60V dc, 3RH2911-1NF11
- Siemens Auxiliary Contact 1 CO 10 A 3RV2901-1D
- Siemens Auxiliary Contact 1 NO/1 NC 10 A 3RV2901-1A
- Siemens Auxiliary Contact 1 NO/1 NC 2.5 A 3RV2901-1E
- Siemens Auxiliary Contact 1 NO/1 NC 2.5 A 3RV2901-2E
- Siemens Auxiliary Contact 1 NO/1 NC 10 A 3RV2901-2A
- Siemens Auxiliary Contact 1 CO 100 mA, 3KD9103-3
- Siemens Auxiliary Contact 1 CO DIN Rail 28.8V, 5ST3062-0MC












