Siemens Auxiliary Contact, 1 Contact, 1 CO, 3NP1, 3NP1920-1FA00
- RS Stock No.:
- 216-5970
- Mfr. Part No.:
- 3NP1920-1FA00
- Brand:
- Siemens
Subtotal (1 unit)*
$25.54
(exc. GST)
$28.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.54 |
*price indicative
- RS Stock No.:
- 216-5970
- Mfr. Part No.:
- 3NP1920-1FA00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 CO | |
| Series | 3NP1 | |
| Pole and Throw Configuration | 1P | |
| Standards/Approvals | UKCA, RoHS, CCC, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 CO | ||
Series 3NP1 | ||
Pole and Throw Configuration 1P | ||
Standards/Approvals UKCA, RoHS, CCC, CE, EAC | ||
- COO (Country of Origin):
- CZ
The Siemens SENTRON series 3NP1 Auxiliary switch is a Accessories for fuse switch disconnector 3NP1. From size NH00, it is possible to choose whether the auxiliary switch will switch simultaneously with the fuses or leading on switch-on.
1 CO contacts
Related links
- Siemens Auxiliary Contact 1 CO 3NP1930-1FA00
- Siemens Auxiliary Contact 2 NO 3NP1940-1FA00
- Siemens Auxiliary Contact 1 CO 10 A 3NW7901
- Siemens Auxiliary Contact 1 CO 10 A 3RV2901-1D
- Siemens Auxiliary Contact 1 CO 5 A 3NW7902
- Siemens Auxiliary Contact 1 CO 300 mA 3RV2901-1G
- Siemens Auxiliary Contact 1 CO 100 mA, 3KD9103-3
- Siemens Auxiliary Contact 1 CO DIN Rail 28.8V, 5ST3062-0MC