Siemens Auxiliary Contact, 1 Contact, 1 CO, 3KD, 100 mA, 3KD9103-3

Subtotal (1 unit)*

$22.94

(exc. GST)

$25.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.94

*price indicative

RS Stock No.:
203-1987
Mfr. Part No.:
3KD9103-3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

1

Product Type

Auxiliary Contact

Normal State Configuration

1 CO

Series

3KD

Contact Current

100mA

Terminal Type

Solder Tag

Pole and Throw Configuration

SPDT

Operational Current Ie

100mA

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens auxiliary switch has 1 change-over contact and it is solid-state-compatible with connecting cable 500 mm and used 1CO contact. It used plugged in and integrated mounting type.

Suitability for use for 3KD size 1 and 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy