Siemens Auxiliary Contact, 4 Contact, 1 NO/3 NC, 3RH2911, Snap-On, 10 A, 17V dc, 3RH2911-1GA13

Subtotal (1 unit)*

$76.43

(exc. GST)

$84.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.43

*price indicative

RS Stock No.:
203-2064
Mfr. Part No.:
3RH2911-1GA13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

1 NO/3 NC

Series

3RH2911

Mount Type

Snap-On

Contact Current

10A

Terminal Type

Screw

Pole and Throw Configuration

4

Contact Voltage

17V dc

Operational Current Ie

10A

Mechanical Durability

10Mcycles

Mounting Location

Front Side

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
CZ
The Siemens contact relay has auxiliary switch on the front. It has 1 NO + 3 NC current path and screw-type terminals of electrical connection for auxiliary and control current circuit.

Snap-on mounting type

1 faulty switching per 100 million

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy