Siemens Auxiliary Switch Block, 4 Contact, 2 NO/2 NC, 3RH29, Snap-On, 3RH29161XA220MA0
- RS Stock No.:
- 271-9969
- Mfr. Part No.:
- 3RH29161XA220MA0
- Brand:
- Siemens
Subtotal (1 unit)*
$57.51
(exc. GST)
$63.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.51 |
*price indicative
- RS Stock No.:
- 271-9969
- Mfr. Part No.:
- 3RH29161XA220MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Switch Block | |
| Normal State Configuration | 2 NO/2 NC | |
| Series | 3RH29 | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Snap-On | |
| Mechanical Durability | 1000000Cycles | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-4-1, CE, UKCA, EAC, IEC 60947-5-1, CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 4 | ||
Product Type Auxiliary Switch Block | ||
Normal State Configuration 2 NO/2 NC | ||
Series 3RH29 | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Snap-On | ||
Mechanical Durability 1000000Cycles | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-4-1, CE, UKCA, EAC, IEC 60947-5-1, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens auxiliary switch for snapping onto the front suitable for contactor relay and power contactor.
Protection class on the front IP20
General product approval EAC
Related links
- Siemens Auxiliary Switch Block 2 NO/2 NC Snap-On, 3RH29112FB220MA0
- Siemens Auxiliary Switch Block 2 NO/2 NC Snap-On, 3RH29162XA220MA0
- Siemens Auxiliary Switch Block 3 NO/1 NC Snap-On 3RH29114GA31
- Siemens Auxiliary Switch Block 4 NC Snap-On 690V ac, 3RH2911-1XA04-0MA0
- Siemens Auxiliary Switch Block 3 NO/1 NC Snap-On 600 V dc 3RH2911-2XA31-0MA0
- Siemens Auxiliary Switch Block 3 NO/1 NC Snap-On 600 V dc 3RH2911-1XA31-0MA0
- Siemens Auxiliary Switch Block 2 NC/2 NO Snap-On 690V ac, 3RH2911-2FC22
- Siemens Auxiliary Switch Block 2 NO + 2 NC SIRIUS 3RH29
