Siemens Auxiliary Contact, 4 Contact, 2 NC/2 NO, 3RH2911, Snap-On, 10 A, 17V dc, 3RH2911-2GA22

Subtotal (1 unit)*

$83.07

(exc. GST)

$91.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.07

*price indicative

RS Stock No.:
203-2097
Mfr. Part No.:
3RH2911-2GA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

2 NC/2 NO

Series

3RH2911

Contact Current

10A

Mount Type

Snap-On

Terminal Type

Spring Loaded

Pole and Throw Configuration

DPDT

Contact Voltage

17V dc

Mounting Location

Front Side

Rated Insulation Voltage Ui

690V

Mechanical Durability

10Mcycles

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
CZ
The Siemens contact relay has auxiliary switch on the front. It has 2 NO + 2 NC current path and spring-type terminals of electrical connection for auxiliary and control current circuit.

Snap-on mounting type

1 faulty switching per 100 million

Each
$81.12
Each
$76.43
Each
$88.54
Each
$77.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy