Siemens Auxiliary Contact, 4 Contact, 4 NO, 3RH2911, Snap-On, 10 A, 17V dc, 3RH2911-2GA40
- RS Stock No.:
- 203-2689
- Mfr. Part No.:
- 3RH2911-2GA40
- Brand:
- Siemens
Subtotal (1 unit)*
$75.86
(exc. GST)
$83.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.86 |
*price indicative
- RS Stock No.:
- 203-2689
- Mfr. Part No.:
- 3RH2911-2GA40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 4 NO | |
| Series | 3RH2911 | |
| Mount Type | Snap-On | |
| Contact Current | 10A | |
| Terminal Type | Spring Loaded | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 17V dc | |
| Mechanical Durability | 10Mcycles | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Mounting Location | Front Side | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 4 NO | ||
Series 3RH2911 | ||
Mount Type Snap-On | ||
Contact Current 10A | ||
Terminal Type Spring Loaded | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 17V dc | ||
Mechanical Durability 10Mcycles | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Mounting Location Front Side | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Siemens contact relay has auxiliary switch on the front. It has , 4 NO Current path 1 NO, 1 NO, 1 NO, 1 NO for contactor relays and spring-type terminals of electrical connection for auxiliary and control current circuit.
Snap-on mounting type
1 faulty switching per 100 million
- RS Stock No. 2891588
- Mfr. Part No. 1SFA187002R8001
Each
$11.29
- RS Stock No. 2512056
- Mfr. Part No. HZF301
Each
$69.24
- RS Stock No. 0261557
- Mfr. Part No. BAC05
Each
$138.01
- RS Stock No. 2255983
- Mfr. Part No. 2CDS200924R0001
Each
$107.87
Related links
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 17V dc, 3RH2911-2GA22
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 17V dc, 3RH2911-2XA22-0MA0
- Siemens Auxiliary Contact 1 NO/3 NC Snap-On 17V dc, 3RH2911-1GA13
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 17V dc, 3RH2911-1LA11
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 17V dc, 3RH2911-1MA11
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 17V dc, 3RH1921-1XA22-0MA0
- Siemens Auxiliary Contact 4 NC 10 A 3RH2911-1GA04
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V ac, 3RH2911-2FB22












