Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, 3RH1921, Snap-On, 10 A, 17V dc, 3RH1921-2DA11
- RS Stock No.:
- 203-2080
- Mfr. Part No.:
- 3RH1921-2DA11
- Brand:
- Siemens
Subtotal (1 unit)*
$61.67
(exc. GST)
$67.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.67 |
*price indicative
- RS Stock No.:
- 203-2080
- Mfr. Part No.:
- 3RH1921-2DA11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 3RH1921 | |
| Mount Type | Snap-On | |
| Contact Current | 10A | |
| Terminal Type | Spring Loaded | |
| Pole and Throw Configuration | DPDT | |
| Contact Voltage | 17V dc | |
| Rated Insulation Voltage Ui | 500V | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Lateral | |
| Mechanical Durability | 10Mcycles | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series 3RH1921 | ||
Mount Type Snap-On | ||
Contact Current 10A | ||
Terminal Type Spring Loaded | ||
Pole and Throw Configuration DPDT | ||
Contact Voltage 17V dc | ||
Rated Insulation Voltage Ui 500V | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Lateral | ||
Mechanical Durability 10Mcycles | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Siemens contactor relay and power contactor has first lateral auxiliary switch. It has 1 NO, 1 NC, encapsulated , spring type terminal.
Snap-on mounting type
1 faulty switching per 100 million
- RS Stock No. 2032076
- Mfr. Part No. 3RH1921-2DE11
Each
$165.44
- RS Stock No. 2032098
- Mfr. Part No. 3RH2911-1LA11
Each
$54.70
- RS Stock No. 2011436
- Mfr. Part No. 3RH1921-1EA11
Each
$62.08
- RS Stock No. 2032102
- Mfr. Part No. 3RH2911-1MA11
Each
$59.30
Related links
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 17V dc, 3RH1921-2DE11
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 17V dc, 3RH1921-1XA22-0MA0
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 690V ac, 3RH2911-2DA11
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 690V, 3RH2921-2DA11
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 17V dc, 3RH2911-1LA11
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 17V dc, 3RH2911-1MA11
- Siemens Auxiliary Contact 1 NO/1 NC Side 440V, 3RH1921-1JA11
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 17V dc, 3RH2911-2GA22












