Hager Undervoltage Release, HXA, 240V ac, HXA014H
- RS Stock No.:
- 144-4938
- Mfr. Part No.:
- HXA014H
- Brand:
- Hager
Subtotal (1 unit)*
$522.50
(exc. GST)
$574.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $522.50 |
*price indicative
- RS Stock No.:
- 144-4938
- Mfr. Part No.:
- HXA014H
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Undervoltage Release | |
| Series | HXA | |
| Terminal Type | Screw | |
| Contact Voltage | 240V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Undervoltage Release | ||
Series HXA | ||
Terminal Type Screw | ||
Contact Voltage 240V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Hager x160 / x250 Undervoltage Release
This undervoltage release is for use with the Hager x160 and x250 molded case circuit breakers (MCCBs).
Features and Benefits
• Provides automatic tripping for loss of power or a major voltage dip
• Rated operational voltage Ue: 220 V ac - 240 V ac
- RS Stock No. 1444960
- Mfr. Part No. MZ206
Each
$259.09
- RS Stock No. 2599711
- Mfr. Part No. 1SCA104999R1001
Each
$20.74
Related links
- Hager Shunt Release 240V ac, HXA004H
- Hager Undervoltage Release DIN Rail 230V ac, MZ206
- Hager Undervoltage Release DIN Rail 48V dc, MZ205
- Siemens 240V ac Surface Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Eaton 240V ac Undervoltage Release Circuit Trip for use with N(S)1(-4), NZM1(-4)
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with RCA ISW-NA, IlD
- Eaton 240V ac Undervoltage Release Circuit Trip for use with N(S)3(-4) Series NZM3(-4) Series,












