Hager Undervoltage Release, MZ, DIN Rail, 50 mA, 230V ac, MZ206

Subtotal (1 unit)*

$259.09

(exc. GST)

$285.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.09

*price indicative

RS Stock No.:
144-4960
Mfr. Part No.:
MZ206
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Undervoltage Release

Series

MZ

Mount Type

DIN Rail

Contact Current

50mA

Terminal Type

Screw

Contact Voltage

230V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

50mA

Mechanical Durability

12000Cycles

Rated Insulation Voltage Ui

4kV

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
FR

Hager RCCB Undervoltage Release


Common to both single and multi-pole 10 kA circuit breakers and RCCBs.

Features and Benefits


• Allows RCCB to be closed, only when voltage is above 85% of Un

• RCCB will automatically trip when voltage falls to between 70-35% of Un (230 V)

• Operation of the release is indicated by a flag on the switch

• 48 V dc or 230 V ac

• Screw terminals

• DIN Rail mountable

  • RS Stock No. 1444957
  • Mfr. Part No. MZ203
Each
$250.97
  • RS Stock No. 1444958
  • Mfr. Part No. MZ204
Each
$256.67
  • RS Stock No. 1444938
  • Mfr. Part No. HXA014H
Each
$522.50
RS Better World
Each
$269.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy