Hager Undervoltage Release, MZ, DIN Rail, 50 mA, 48V dc, MZ205
- RS Stock No.:
- 144-4959
- Mfr. Part No.:
- MZ205
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-4959
- Mfr. Part No.:
- MZ205
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Undervoltage Release | |
| Series | MZ | |
| Contact Current | 50mA | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Contact Voltage | 48V dc | |
| Operational Current Ie | 50mA | |
| Rated Insulation Voltage Ui | 4kV | |
| Mechanical Durability | 12000Cycles | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Undervoltage Release | ||
Series MZ | ||
Contact Current 50mA | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Contact Voltage 48V dc | ||
Operational Current Ie 50mA | ||
Rated Insulation Voltage Ui 4kV | ||
Mechanical Durability 12000Cycles | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Hager RCCB Undervoltage Release
Common to both single and multi-pole 10 kA circuit breakers and RCCBs.
Features and Benefits
• Allows RCCB to be closed, only when voltage is above 85% of Un
• RCCB will automatically trip when voltage falls to between 70-35% of Un (230 V)
• Operation of the release is indicated by a flag on the switch
• 48 V dc or 230 V ac
• Screw terminals
• DIN Rail mountable
- RS Stock No. 2674905
- Mfr. Part No. SNYPER-LTE+ SPECTRUM (AP) V2
Each
$2,114.18
- RS Stock No. 4711625
Each
$528.07
- RS Stock No. 0829333
- Mfr. Part No. VP54
Each
$105.79
Related links
- Hager Undervoltage Release DIN Rail 230V ac, MZ206
- Hager Shunt Release DIN Rail MZ204
- Hager Shunt Release DIN Rail MZ203
- Hager Undervoltage Release 240V ac, HXA014H
- Hager Auxiliary Contact 1 NO/1 NC DIN Rail 240V ac, MZ202
- Hager Auxiliary Contact 1 NO/1 NC DIN Rail 240V ac, MZ201
- TDK-Lambda DPX15W DC/DC Converter -15 V dc/ 500 mA 48V dc Input 85 °C Max Temp
- Schneider Electric Undervoltage Release DIN Rail, M9A27108











