Eaton 240V ac Undervoltage Release Circuit Trip for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 454-8180
- Mfr. Part No.:
- 259442 NZM1-XU208-240AC
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$166.34
(exc. GST)
$182.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 02 November 2026
- Plus 19 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $166.34 |
| 6 - 11 | $162.86 |
| 12 + | $160.19 |
*price indicative
- RS Stock No.:
- 454-8180
- Mfr. Part No.:
- 259442 NZM1-XU208-240AC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Xboard | |
| Product Type | Circuit Trip | |
| Series | NZM1 | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Sub Type | Undervoltage Release | |
| Terminal Type | Terminal Block | |
| Standards/Approvals | CE, UL, CSA, IEC, IEC 60947, UL 489 | |
| Control Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Xboard | ||
Product Type Circuit Trip | ||
Series NZM1 | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Sub Type Undervoltage Release | ||
Terminal Type Terminal Block | ||
Standards/Approvals CE, UL, CSA, IEC, IEC 60947, UL 489 | ||
Control Voltage 240V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Undervoltage Release Circuit Trip, 208 to 240V AC Control Voltage - NZM1 Series - 259442 NZM1-XU208-240AC
Looking for a way to discontinue power supplies when problems arise? This undervoltage release circuit trip from Eaton will cut the electricity when it detects ground faults, short circuits or thermal overloads. It's designed for the non-delayed disconnection of the NZM-series circuit breaker or N switch-disconnector whenever the control voltage dips below 35% to 70%. The unit blocks accidental contact with a circuit breaker's primary contacts to prevent damage and safety risks. Use it with your domestic, commercial and industrial electrical circuits to protect essential equipment.
Features & Benefits
• Robust and durable plastic housing won't ignite or spread fires
• Screw connection ensures a quick and secure fit
• Resistant to corrosion for a prolonged lifespan
What is undervoltage?
Undervoltage occurs when the average voltage drops below the rated levels of the relevant equipment. In other words, the supply voltage levels become lower than the recommended levels for an application.
Can undervoltage damage electronic equipment and components?
Yes, undervoltage damages electronic and electrical equipment. Some electronics and electric motors are vulnerable to low voltage, which causes these devices to draw more current and to consequently overheat. Motors exposed to constant undervoltage have a limited lifespan.
Under Voltage Releases
For use with NZM1and 2 range of MCCBs
Note
NZM2 Release not shown
Related links
- Eaton 240V ac Undervoltage Release Circuit Trip for use with N(S)3(-4) Series NZM3(-4) Series,
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with NZM4(-4), N(S)4(-4)
- Eaton NZM Undervoltage Release for use with NZM3(-4) N(S)3(-4), N(S)2(-4)
- Eaton 208/240 V Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton 24V ac Undervoltage Release Circuit Trip for use with N(S)1(-4), NZM1(-4)
- Eaton NZM Accessory Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with N1(-4), NZM1(-4)
