Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series, C60 Series, IDPN
- RS Stock No.:
- 776-2926
- Mfr. Part No.:
- A9N26960
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$233.18
(exc. GST)
$256.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $233.18 |
| 3 - 4 | $223.86 |
| 5 + | $214.55 |
*price indicative
- RS Stock No.:
- 776-2926
- Mfr. Part No.:
- A9N26960
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Acti9 | |
| Product Type | Circuit Trip | |
| Series | Acti9 Auxiliaires | |
| For Use With | C120 Series, C60 Series, IDPN Residual Current Device, ID Residual Current Device | |
| Mount Type | DIN Rail | |
| Sub Type | Undervoltage Release | |
| Terminal Type | Clamp Terminal | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Control Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Acti9 | ||
Product Type Circuit Trip | ||
Series Acti9 Auxiliaires | ||
For Use With C120 Series, C60 Series, IDPN Residual Current Device, ID Residual Current Device | ||
Mount Type DIN Rail | ||
Sub Type Undervoltage Release | ||
Terminal Type Clamp Terminal | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Control Voltage 240V ac | ||
- COO (Country of Origin):
- BE
Schneider Electric | Acti 9 A9A Series | Auxiliary Contact
Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.
Specifically, the Acti 9 series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.
The electrical auxiliaries are combined with iC60 circuit breakers, iID residual current circuit breakers, remote tripping switch disconnector iSW-NA , RCA remote controls and ARA automatic reclosers; they enable tripping or remote indication of their position (open/closed/tripped) upon a fault
Features and benefits:
• Low consumption on your control circuit.
• Compact, lightweight and easily attached to compatible contactors. Clip-on, DIN rail mountable (see datasheet for specifics).
• 18-month manufacturer warranty with Schneider Electric.
• Schneider Green Premium product - easily recyclable and disposed of. Built with sustainability in mind to have the least impact on the environment where possible. Toxic Heavy Metal-free. Mercury free.
Protection ratings & Safety features:
• IP20 conforming to EN/IEC 60947-5-1
Tripping auxiliaries:
iMN: undervoltage release
iMNs: delayed undervoltage release
iMNx: undervoltage release, independant from supply voltage
iMX: shunt release
iMX+OF: shunt release with open/close contact.
Indication auxiliaries:
iOF: open/close contact
iSD: fault indicating contact
iOF/SD+OF: open/close contact and switchable OF or SD contact.
Applications:
• Motor starters/Control systems.;• Switching contactors/relay coils.;• Control/Signalling equipment.
How do Auxiliary Contacts work?
An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.
Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.
- RS Stock No. 7762935
- Mfr. Part No. A9N26969
Each
$182.48
- RS Stock No. 7762941
- Mfr. Part No. A9N26963
Each
$281.54
- RS Stock No. 7762938
- Mfr. Part No. A9N26500
Each
$254.81
- RS Stock No. 7446961
- Mfr. Part No. LAD703B
Each
$282.46
Related links
- Schneider Electric 230V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
- Schneider Electric 250V ac Undervoltage Release Circuit Trip for use with C120 Series IDPN Residual Current
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with RCA ISW-NA, IlD
- Schneider Electric DIN Rail Undervoltage Release Circuit Trip for use with ISW-NA RCA Ild Double
- Schneider Electric 220V ac iC40 iC65,
- ABB 240V DIN Rail Undervoltage Release Circuit Trip for use with MS116 MO132 MO165
- Lovato DIN Rail Undervoltage Release Circuit Trip for use with P1MB Series
- ABB 130V DIN Rail Undervoltage Release Circuit Trip for use with S800












