Eaton 240V ac Undervoltage Release Circuit Trip for use with N(S)3(-4) Series, NZM2(-4) Series, NZM3(-4) Series,

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$430.61

(exc. GST)

$473.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$430.61-
6 +$425.061%

*price indicative

RS Stock No.:
537-5630
Mfr. Part No.:
259591 NZM2/3-XUHIV208-240AC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

Xboard

Product Type

Circuit Trip

Series

NZM2/3

For Use With

N(S)3(-4) Series, NZM2(-4) Series, NZM3(-4) Series, N(S)2(-4) Series

Sub Type

Undervoltage Release

Contact Configuration

2 Make

Standards/Approvals

UL 489, UL, IEC 60947, IEC, CSA, CE

Control Voltage

240V ac

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Circuit Trip For Use With N(S)2(-4), N(S)3(-4), NZM2/3 Series, Undervoltage Release Type - 259591 NZM2/3-XUHIV208-240AC


Use this undervoltage release circuit trip from Eaton with the N(S)2(-4), N(S)3(-4) and NZM2(-4) series of moulded case circuit breakers. It automatically trips whenever the power falls below a set level, guarding against damage by preventing attached devices from operating on reduced voltage. It's fitted with two early-make auxiliary contacts that can be programmed to activate before the primary contacts, making it suitable for interlocks with other switches. You'll find circuit trips like this one used in applications such as emergency generators, smart machines and lighting systems.

Features & Benefits


• Suitable for use in emergency-stop devices along with an emergency stop button

• Accidental contact with the primary contacts is prevented when the Undervoltage trip is switched off

• Rated control voltage of 208 to 240V AC makes it suitable for use with UK mains power

• Screw connectors help you quickly make secure connections

What problems can undervoltage cause?


Undervoltage can cause problems in electrical devices. These can include overheating, premature failure and shutdown. Motors in devices such as dryers and refrigerators may run hotter than normal, reducing their service life. Incandescent lighting might dim and batteries can fail to recharge.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy