Hager Shunt Release, HXA, 240V ac, HXA004H
- RS Stock No.:
- 144-4937
- Mfr. Part No.:
- HXA004H
- Brand:
- Hager
Subtotal (1 unit)*
$429.31
(exc. GST)
$472.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $429.31 |
*price indicative
- RS Stock No.:
- 144-4937
- Mfr. Part No.:
- HXA004H
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Shunt Release | |
| Series | HXA | |
| Terminal Type | Screw | |
| Contact Voltage | 240V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Shunt Release | ||
Series HXA | ||
Terminal Type Screw | ||
Contact Voltage 240V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Hager x160 / x250 Shunt Trips
This shunt trip is for use with the Hager x160 and x250 molded case circuit breakers (MCCBs).
Features and Benefits
• Tripping of MCCBs
• Rated operational voltage Ue: 220 V ac - 240 V ac
Related links
- Hager Undervoltage Release 240V ac, HXA014H
- Hager Shunt Release DIN Rail MZ203
- Hager Shunt Release DIN Rail MZ204
- Hager Auxiliary Contact 1 NO/1 NC 125V ac, HXA026H
- Hager Auxiliary Contact 1 NO/1 NC 125V ac, HXA025H
- Hager Auxiliary Contact 1 NO/1 NC 3 A HXA024H
- Hager Auxiliary Contact 1 NO/1 NC 3 A HXA021H
- Eaton Shunt Release 2 NO 1 A 189740 NZM2/3-XA2A24AC/DC
