Eaton Auxiliary Contact, 4 Contact, 2 NC/2 NO, Front, 10 A, 440V, 278046 DILM150-XHIC22

Subtotal (1 unit)*

$50.52

(exc. GST)

$55.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.52

*price indicative

RS Stock No.:
258-719
Mfr. Part No.:
278046 DILM150-XHIC22
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

2 NC/2 NO

Series

Eaton Moeller

Mount Type

Front

Contact Current

10A

Terminal Type

Spring Loaded

Contact Voltage

440V

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Operational Current Ie

6A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA-C22.2 No. 14-05 UL CSA UL File No.:E29184 CSA Class No.:3211-03 IEC/EN 60947-4-1 CE VDE 0660 IEC/EN 60947 UL Category Control No.:NKCR CSA File No.:012528 UL 508

COO (Country of Origin):
RO
The Eaton Auxiliary Contact Module combines robust performance with versatile functionality, designed to enhance the efficiency of your electrical systems. This four pole contact module supports a maximum rated operational current of 16 A, making it suitable for various industrial applications. With its interlocked opposing contacts, it assures safe and reliable operation under diverse conditions. Suitable for top or front mounting, this model offers flexibility in wiring setups. It features spring loaded terminals for quick and secure connections, ensuring installation is both fast and efficient.

Comprehensive interlocked opposing contacts enhance operational safety

Spring clamp connections facilitate easy and reliable wiring

Designed for both top and front mounting to suit diverse installation situations

High durability with a lifespan of up to 13 million operations

Offers effective protection against overvoltage and pollution

Compact design optimises space usage within electrical panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy