Eaton Auxiliary Contact, 4 Contact, 2 NO/2 NC, DILM, Front, 16 A, 500V, 277752 DILM32-XHIC22

Discontinued
RS Stock No.:
230-4496
Distrelec Article No.:
304-31-364
Mfr. Part No.:
277752 DILM32-XHIC22
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

2 NO/2 NC

Series

DILM

Mount Type

Front

Contact Current

16A

Terminal Type

Spring Loaded

Pole and Throw Configuration

4

Contact Voltage

500V

Mounting Location

Front Side

Operational Current Ie

4A

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-25°C

Mechanical Durability

1.3Mcycles

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
RO
The Eaton Auxiliary contact module comes with interlocked opposing contacts works with an voltage rating of 500 volts and current rating of 16 ampere.

2 normally open contacts

2 normally closed contacts

Spring loaded terminals technique

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy