Eaton Contact, 4 Contact, 2 NC/2 NO, M22, Front, 115979 M22-SWD-K22LED-B

Subtotal (1 unit)*

$99.33

(exc. GST)

$109.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.33

*price indicative

RS Stock No.:
230-792
Mfr. Part No.:
115979 M22-SWD-K22LED-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

4

Product Type

Contact

Normal State Configuration

2 NC/2 NO

Series

M22

Mount Type

Front

Minimum Operating Temperature

30°C

Operational Current Ie

0pA

Maximum Operating Temperature

70°C

Standards/Approvals

CSA UL File No.:E29184 IEC/EN 61131-2 UL CSA File No.:2324643 UL Category Control No.:NKCR CSA Class No.:3211-07 EN 50178 BV LRS

COO (Country of Origin):
DE
The Eaton Moeller series M22 Function element presents a perfect integration of efficiency and reliability tailored for modern industrial environments. This highly versatile component allows seamless combination with RMQ-Titan operating elements, ideal for enhancing operational performance. With its front fixing feature and dual changeover contacts, it ensures effective functionality in various applications. Designed with environmental resilience in mind, it meets stringent certification standards, granting operators peace of mind. Whether installed in demanding conditions or standard setups, its compact design and robust construction make it an essential choice for professionals seeking top-tier automation solutions.

Compact design optimises space utilisation in control panels

Dual changeover contacts enhance operational flexibility

Front fixing simplifies installation and maintenance processes

Certified for rigorous standards ensuring reliability and safety

Compatible with a wide range of RMQ-Titan operating elements

Built to withstand challenging environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy