Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, 3RH1, Side, 10 A, 440V, 3RH1921-1JA11
- RS Stock No.:
- 746-0718
- Mfr. Part No.:
- 3RH1921-1JA11
- Brand:
- Siemens
Subtotal (1 unit)*
$60.82
(exc. GST)
$66.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.82 |
*price indicative
- RS Stock No.:
- 746-0718
- Mfr. Part No.:
- 3RH1921-1JA11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 3RH1 | |
| Contact Current | 10A | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 440V | |
| Mounting Location | Lateral | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Durability | 10Mcycles | |
| Rated Insulation Voltage Ui | 500V | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 50012 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series 3RH1 | ||
Contact Current 10A | ||
Mount Type Side | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 440V | ||
Mounting Location Lateral | ||
Minimum Operating Temperature -25°C | ||
Mechanical Durability 10Mcycles | ||
Rated Insulation Voltage Ui 500V | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 50012 | ||
Siemens 3RH1 Series Auxiliary Contact, 1NC + 1NO Normal State Configuration, Side Mount Mounting Style - 3RH1921-1JA11
This auxiliary contact enhances electrical control systems, ensuring dependable operation across diverse applications. Its integration improves contactor functionality, offering key advantages for automation and electrical systems. The dual configuration of normally closed (NC) and normally open (NO) contacts allows for versatile operations in various settings.
Features & Benefits
• Features 1 NO and 1 NC for adaptable control
• Side mount design optimises space
• Utilises screw terminal connections for secure wiring
• Offers high mechanical endurance with 10 million cycles
• Supports a broad range of operational currents for increased versatility
• Designed for easy integration with 3RT1 contactors
Applications
• Utilised in automation systems for control tasks
• Facilitates status indication in industrial machinery
• Ideal for use with 3RT10 and 3RT12 contactors
• Suitable for safety circuits needing reliable signalling
• Commonly employed in electrical distribution panels
How does the dual contact configuration benefit my system?
The dual configuration allows for both control and signalling functions in one unit, enhancing operational efficiency.
What is the maximum operational temperature for this device?
The device operates effectively in temperatures ranging from -25°C to +60°C, ensuring adaptability to various environments.
Can it be used with other brands' contactors?
While designed for 3RT1 series contactors, compatibility with other brands may vary based on specific electrical requirements.
How should I maintain it for optimal performance?
Regular inspection and cleaning of terminals can help maintain connection integrity and extend the product's lifespan.
What type of cable can be connected to the terminals?
The terminals accommodate solid or stranded cables within a cross-section of 0.5 to 2.5mm², ensuring versatility in installation.
- RS Stock No. 2011436
- Mfr. Part No. 3RH1921-1EA11
Each
$62.08
- RS Stock No. 2032076
- Mfr. Part No. 3RH1921-2DE11
Each
$165.44
- RS Stock No. 0259942
- Mfr. Part No. 278426 DILM1000-XHIV11-SI
Each
$59.60
- RS Stock No. 2032080
- Mfr. Part No. 3RH1921-2DA11
Each
$61.67
Related links
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 440V, 3RH1921-1EA11
- Siemens Auxiliary Contact 1 NC Snap-On 3RH1921-1CA01
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 17V dc, 3RH1921-2DE11
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 17V dc, 3RH1921-2DA11
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail 5ST3010-0HG
- Siemens Auxiliary Contact 2 NO Snap-On 250V, 3RH1921-1EA20
- Siemens Auxiliary Contact 2 NC Snap-On 3RH1921-1EA02
- Siemens Auxiliary Contact 2 NO 440V, 5ST3011-0HG











