Eaton Auxiliary Contact, 4 Contact, 4 NO, Front, 10 A, 440V, 278044 DILM150-XHIC40

Subtotal (1 unit)*

$50.69

(exc. GST)

$55.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.69

*price indicative

RS Stock No.:
258-977
Mfr. Part No.:
278044 DILM150-XHIC40
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

4

Product Type

Auxiliary Contact

Normal State Configuration

4 NO

Series

Eaton Moeller

Mount Type

Front

Contact Current

10A

Terminal Type

Spring Loaded

Contact Voltage

440V

Minimum Operating Temperature

-25°C

Operational Current Ie

6A

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

CSA Std. C22.2 No. 14-05 EN 60947-4-1 IEC 60947-4-1 UL 508 VDE CE IEC/EN 60947-4-1 CSA File No.:012528 UL Category Control No.:NKCR VDE 0660 CSA Class No.:3211-03 CSA-C22.2 No. 14-05 UL File No.:E29184 UL IEC/EN 60947 CSA

COO (Country of Origin):
RO
The Eaton Auxiliary Contact Module combines exceptional functionality with robust design, perfect for various applications requiring reliable performance. Engineered for seamless integration, the four pole configuration offers excellent versatility and ease of use. Its spring loaded terminals enhance connection reliability while ensuring swift installation and maintenance. The module adheres to stringent compliance standards, making it a dependable choice for electrical applications.

Offers interlocked opposing contacts for enhanced safety

Designed with a degree of protection rated at IP20

Features easy top mounting for convenient installation

Crafted with spring clamp connections for secure electrical links

Operational lifespan significantly surpasses conventional options

Suits a wide temperature range for versatility in installations

Facilitates simple integration with existing systems

Lightweight design enhances overall ease of handling

  • RS Stock No. 0259173
  • Mfr. Part No. 278048 DILM150-XHIC04
Each
$53.35
  • RS Stock No. 0258720
  • Mfr. Part No. 278049 DILM150-XHICV22
Each
$53.35
Each
$54.93
Each
$60.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy