Eaton Auxiliary Contact, 4 Contact, 2 NO/2 NC, DILM, Front, 16 A, 500V, 283464 DILM150-XHIA22

Subtotal (1 pack of 5 units)*

$263.36

(exc. GST)

$289.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$52.672$263.36

*price indicative

RS Stock No.:
230-4501
Mfr. Part No.:
283464 DILM150-XHIA22
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

2 NO/2 NC

Series

DILM

Contact Current

16A

Mount Type

Front

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage

500V

Mounting Location

Front Side

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

UL, IEC/EN 60947, VDE 0660, CSA

The Eaton Auxiliary contact module with interlocked opposing contacts used for standard applications, 4 pole and front fixing mounting type.

2 normally open contacts

2 normally closed contacts

Screw terminals connection technique

Note

Eaton formerly known as Moeller

Each
$46.74
Each
$52.65
Each (In a Pack of 5)
$50.692
Each (In a Pack of 5)
$51.702

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy