Eaton Auxiliary Contact, 4 Contact, 2 NC/2 NO, DILM, Front, 10 A, 220 V dc, 500V ac, 277953 DILM150-XHIV22
- RS Stock No.:
- 513-0263
- Mfr. Part No.:
- 277953 DILM150-XHIV22
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.65
(exc. GST)
$57.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $52.65 |
| 6 + | $50.35 |
*price indicative
- RS Stock No.:
- 513-0263
- Mfr. Part No.:
- 277953 DILM150-XHIV22
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | DILM | |
| Contact Current | 10A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4PST | |
| Contact Voltage | 220V dc, 500V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 1.3Mcycles | |
| Mounting Location | Front Side | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC/2 NO | ||
Series DILM | ||
Contact Current 10A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4PST | ||
Contact Voltage 220V dc, 500V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 1.3Mcycles | ||
Mounting Location Front Side | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Eaton 4 Pole Auxiliary Contacts For Use With The DILM System
Created and designed to function for standard applications, with high operational reliability with a long lifespan, these auxiliary contacts are suitable for use with a multitude of DILM motor contactors from the xStart system. The DILM range of contactors and auxiliary contacts are ideal for AC-4 jogging, ensuring continual operation for busy environments. This flexible generation of modular components benefits from technology advances for motor switching and control.
Eaton's auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.
Features and benefits:
• Front mount and side-mounted contacts available
• Compatible with the SmartWire-DT® communication system
• Identical sizes for AC and DC operated contactors
• Minimised heat dissipation - energy saving
For use with DILM40 - DILM150
Typical Applications
This range of auxiliary contacts can be used across a multitude of applications, users will commonly find these contact blocks being used within industrial applications such as electric motor starters, control systems, control, power circuits and electrical signalling equipment.
How do Auxiliary Contacts work?
An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.
Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
Note
Eaton formerly known as Moeller
Related links
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 500V ac, 277950 DILM150-XHI22
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 500V ac, 277377 DILM32-XHI22
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 500V ac, 139580 DILA-XHIR22
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 010112 22DILEM
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 500V ac, 276426 DILA-XHI22
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 010288 22DILE
- Eaton Auxiliary Contact 2 NC/2 NO 10 A 278046 DILM150-XHIC22
- Eaton Auxiliary Contact 2 NO/2 NC Front 500V, 283464 DILM150-XHIA22
